입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩400,590 |
제품 정보
제품 개요
DFR0545 is a LattePanda 2 Alpha high-performance, pocket-sized SBC(single board computer) with low power consumption that runs full Windows 10, Linux & android operation systems. It is widely used in edge computing, vending, advertising machine, industrial automation, etc. Whether you're a DIY maker, IoT (internet of things) developer, system integrator, or solution provider, LattePanda is your powerful development board that can empower creation and accelerate your productivity. This LattePanda 2 Alpha 800s is based on Intel Core™ m3-8100Y, is a Dual-Core 1.1GHz CPU that bursts up to 3.4GHz, Intel® UHD graphics 615 integrated into the processor delivers enhanced media conversion, fast frame rates, and 4K Ultra HD (UHD) video. All of this computing power dissipates only 8W power, which is the perfect choice in terms of features and price as the main robotics controller, interactive project core, IoT edge device, or AI brain.
- Intel® Core™ M3-8100Y, dual-core, 1.1-3.4GHz CPU processor
- Intel® UHD graphics 615, 8GB memory
- Dual-band 2.5GHz/5GHz Wi-Fi & Bluetooth 4.2 & Gigabit ethernet
- USB3.0 x3, USB Type-C x1
- 2 x M.2 PCIe (support B&M key and A&E key)
- Support windows 10 & & Linux OS
- Integrated Arduino coprocessor ATMEL 32U4
- Powered by PD adapter / 12VDC / 7.4V battery
- Dimension is 115mm x 78mm x 14 mm
목차
LattePanda Alpha 800s x1, Active cooling fan (Assembled) x1, 45w PD power adapter (with EU & US standard power cord) x1, Dual-band antenna x2, RTC battery (Assembled)x 1, User manual x 1.
기술 사양
Intel
Core
M3-8100Y
-
-
Core m3
LattePanda Alpha 800s, Cooling Fan, 45w PD Power Adapter, Dual-Band Antenna x 2, RTC Battery, Manual
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서