입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩25,103 |
| 5+ | ₩24,081 |
| 10+ | ₩23,173 |
| 20+ | ₩23,014 |
| 50+ | ₩22,284 |
제품 정보
제품 개요
The 75-3019 is a Flip-top Case made of polypropylene specifically designed for portable instrument applications. This distinctive wedge-shaped housing is specifically designed for portable instrument applications. The case offers a robust construction able to withstand both internal and external environments. Interconnection and controls are easily catered for in the base section with the inclusion of an aluminium cover plate. An aluminium cover plate is assembled to the base section. The plate is retained by two clips at the rear and secured firmly by a screw fixing at the front.
- Distinctive wedge-shaped housing
- -20 to 65°C Temperature range
- <gt/>10000 Operations within temp range - Hinge life
애플리케이션
Industrial
목차
Enclosure and 6x Self-tapping screws for PCB mounting.
기술 사양
Instrument
196mm
51mm
Black
7.72"
2.01"
No SVHC (04-Feb-2026)
Polypropylene (PP)
127mm
-
-
5"
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서