NEO Series Plastic Enclosures:
9개 제품을 찾았습니다.Fibox NEO: A New Standard in Standalone Screw Cover Enclosures Designed for protective, robust, and efficient solutions
The Fibox NEO is a versatile platform designed for Industrial Control, IoT, and Building Automation applications. It combines the best features of screw cover and cabinet enclosures, offering protection against dust, moisture, UV, snow, and water. Prioritizing safety, NEO features double insulation for continuous protection and a large transparent cover for clear visibility. The hinged cover
- High mechanical impact resistance (IK09) UV and outdoor resistant
- Wide ambient temperature range (-25°C to +60°C)
- Flame retardant for added safety
- Resistant to chemicals
- Large transparent viewing window for easy monitoring
- Sleek and modern design
- Radio frequency transparent
- IP 66/67 protection for dust and water resistance
- Ideal for Industrial Control, IoT, BUS, and Building Automation applications
보기
구매자
엔지니어
제조업체
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩101,342 5+ ₩96,277 10+ ₩91,213 | Min: 1 / Mult: 1 | Multipurpose | ABS | 320mm | 220mm | 150mm | IK08, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ ₩151,792 5+ ₩144,198 10+ ₩136,604 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 320mm | 220mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ ₩286,015 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 420mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ ₩168,593 5+ ₩160,150 10+ ₩151,729 | Min: 1 / Mult: 1 | Multipurpose | ABS | 420mm | 320mm | 150mm | IK08, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ ₩136,420 5+ ₩129,594 10+ ₩122,767 | Min: 1 / Mult: 1 | Multipurpose | ABS | 320mm | 320mm | 150mm | IK08, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ ₩187,098 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 420mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ ₩117,062 5+ ₩111,223 10+ ₩105,363 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 320mm | 220mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ ₩223,164 5+ ₩212,000 10+ ₩200,836 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 320mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ ₩133,393 5+ ₩126,722 10+ ₩120,052 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 320mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series |