더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩4,359 |
10+ | ₩3,814 |
25+ | ₩3,734 |
50+ | ₩3,620 |
100+ | ₩3,548 |
제품 정보
제품 개요
The 0808VV06-45 is a Type-VV Bobbin Mount for male to male connection, M3 x 6 threads. Manufactured from natural rubber in a variety of harnesses and zinc-plated steel end sections with either welded or cold formed threads. This bobbin mount comes with a male thread on either end. Can be used for any application that requires the isolation of vibration. This can be used in compression, shear or both where there are no requirements for fail safe functionality and are therefore a low cost solution to solve any vibration issues. Bobbin mounts with increased protection via integral caps which are useful in hostile environments.
- 4.8DaN Maximum stiffness
- 1.6mm Maximum static deflection
애플리케이션
Test & Measurement, Sensing & Instrumentation, Industrial, Motor Drive & Control, HVAC
기술 사양
-
8mm
-
-
2g
No SVHC (23-Jan-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서