여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩115,091 |
제품 정보
제품 개요
00731200 is a Verdin AM62 dual 1GB ET V1.2A System on Module (SoM) based on the Texas Instruments AM62x Sitara™ family of System on Chips (SoCs). The AM62x family features up to 2 Cortex®-A53 cores as the main processor cluster. The cores provide complete 64-bit Arm®v8-A support while maintaining seamless backward compatibility with 32-bit Arm®v7-A software. The A53 cores run at up to 1.4GHz and feature improved integer operations, FPU, Arm® Neon™ SIMD extension. In addition, the AM62x also offers a Cortex®-M4F processor designed to meet SIL-2 safety requirements. The M4F runs at up to 400MHz. The SoC features a Programmable Real-time Unit Subsystem (PRUSS), inline ECC (error-correcting code). The Verdin AM62 targets for industrial automation, medical, transportation, smart cities, test and measurement applications.
- Features HSM security and Neon SIMD
- L1 instruction cache (each core) and L1 data cache (each core): 32KByte (A53), 32KByte (A53)
- L2 cache: 512KByte (A53) and 256KByte (M4F) tightly-coupled memory
- Interfaces: 4 analogue input, 2x McASP (I2S or TDM) digital audio, 1x Quad Lane MIPI® CSI-2
- Dual display controllers, 1x up to 1920x1080 LVDS, 1x quad lane MIPI DSI
- Low speed interfaces: 3 CAN FD, 104 GPIO, 4 I2C, 1 JTAG, 6 PWM, 1 QSPI/OSPI, 5 SPI, 10 URAT
- Support GBE with TSN + 2nd RGMII Ethernet network, 2 SDIO/SD/MMC storage
- Interfaces: USB 2.0 host, USB 2.0 OTG
- 4GB eMMC, 2Kb 256×8bit I²C EEPROM, 16bit single rank(1×1×16) RAM(Ctrl.×Ch.×bit), 1600MT/s LPDDR4 RAM
- Module dimensions is 69.6 × 35.0 × 6.0mm
기술 사양
ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core
Verdin AM62
1GB
CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB
-20°C to 85°C
No SVHC (25-Jun-2025)
AM6232xTCGHAALW
1.4GHz
Computer-On-Module AM6232xTCGHAALW
Torizon Embedded Linux, FreeRtos, Zephyr RTOS
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서