제품 정보
제품 개요
00631101 is a Verdin iMX8M Plus Quad 4GB IT V1.1B System on module (SoM) based on the NXP i.MX 8M Plus family of embedded System on Chips (SoCs). The top-tier i.MX 8M Plus Quad features four Arm®Cortex®-A53 cores as the main processor cluster. The cores provide complete 64-bit Arm®v8-A support while maintaining seamless backward compatibility with 32-bit Arm®v7-A software. The main cores run at up to 1.8GHz for commercial graded products and 1.6GHz for industrial temperature range products. In addition, the i.MX 8M Plus has an Arm®Cortex® -M7 processor, which peaks up to 800MHz. The i.MX 8M Plus Quad features the GC7000 UltraLite 3D Graphics Processing Unit (GPU) from Vivante®. The GPU provides eight Vega shader core which peaks up to 16 GFLOPS and supports OpenGL® ES 3.0, OpenCL™ 1.2, and Vulkan®. In addition to the GPU, the SoC features the GC520L Composition Processing Core (CPC) and incorporates DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling.
- Feature a Neural Processing Unit(NPU), Video Processing Unit(VPU), inline ECC(error-correcting code)
- L1 instruction cache (each core) and L1 data cache (each core): 32KByte (A53), 32KByte (M7)
- L2 cache: 512KByte (A53) and 256KByte (M7) tightly-coupled memory
- CPU features: Arm® TrustZone®, high assurance boot, secure real-time clock, secure JTAG controller
- Image signal processor: YCbCr420 and YCbCr422 input, High Dynamic Range (HDR), Dewrap engine
- Interfaces: 4 Analog Input, Digital Audio, S/PDIF (RX and TX), 1+1 (4 Data Lanes) MIPI® CSI-2
- Triple display controllers, 1x up to 3840x2160p30 HDMI2.0a, LVDS, 1 (4 Data Lanes) MIPI® DSI
- 2 CAN-FD, 10+82 GPIO, 4+1 I²C, JTAG, 3+1 PWM, QSPI, 1+2 SPI, 4 UART
- eMMC (3D TLC configuration, 32GB memory), 2kbit, 256 × 8bit I²C EEPROM, 4GB dual-rank RAM
- RAM configuration(Ctrl. × Ch. × bpc) of 32 bits (1 × 2 × 16)
기술 사양
ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core
Verdin iMX8M Plus
4GB
CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
-40°C to 85°C
No SVHC (25-Jun-2025)
MIMX8ML6CVNKZAB
1.6GHz
Computer-On-Module MIMX8ML6CVNKZAB
Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS
-
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서