입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,158,941 |
제품 정보
제품 개요
AES-ZU3EG-1-SOM-I-G is an UltraZed-EG™ SOM. It is a highly flexible, rugged, System-On-Module (SOM) based on the AMD Xilinx Zynq® UltraScale+™ MPSoC. Designed in a small form factor, the UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB, and configuration memory needed for an embedded processing system. The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module. Designers can simply design their own carrier card, plug-in UltraZed-EG SOM and start their application development with a proven Zynq UltraScale+ MPSoC sub-system. Targeted for Embedded system-on-module (SOM), Embedded vision, test & measurement, motor control, industrial automation applications.
- UltraZed-EG SOM (industrial temp - XCZU3EG-1SFVA625I)
- DDR4 SDRAM (2GB, in x32 configuration), dual QSPI flash (64MB)
- I2C EEPROM (2Kb), eMMC flash (8GB, in x8 configuration), USB 2.0 ULPI PHY
- Gigabit Ethernet PHY, I2C 8-bit I/O expander, 2-channel I2C switch/mux, PS reference clock input
- On-board voltage regulators, Power-On Reset (POR) circuit, 4-position boot mode DIP switch
- Linux BSP and reference designs
- 180 user PL I/O pins, 26 user PS MIO pins (one full MIO bank)
- PS JTAG, PL SYSMON, USB 2.0 connector, Gigabit Ethernet RJ45 connector interfaces
- Interface (PMBus, carrier card I2C), i/p (SOM PS VBATT battery, SOM reset, carrier card interrupt)
- SOM to carrier card ground pins, (carrier card reset, power good) O/P, SOM I/P volt, O/P sense pins
기술 사양
ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core
Zynq UltraScale+ MPSoC
2GB
Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON
-
No SVHC (27-Jun-2024)
XCZU3EG-1SFVA625E
1.5GHz
UltraZed-EG System-On-Module XCZU3EG-1SFVA625E
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서