입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩501,949 |
제품 정보
제품 개요
00961000 is a SMARC iMX95 Hexa 8GB WB IT V1.0A system on module (SoM) (Initial Release). The Toradex SMARC Family brings the trusted, well-known Toradex quality, reliability, and ease-of-use to the SMARC (Smart Mobility Architecture) standard. The Toradex SMARC Module is built according to the latest SMARC 2.2 and is compatible with most SMARC 2.1/2.0 carrier boards. As a standard designed to accommodate a wide range of ARM and x86 Systems-on-Chip, SMARC made trade-offs to prioritize broad compatibility over cost, size, and performance. The SMARC i.MX95 is a versatile System-on-Module (SoM) designed to cater to a diverse array of applications, including but not limited to industrial automation, medical, transportation, smart cities, test and measurement and more.
- i.MX95 MIMX9596 SoC, features Crypto, eFuse key storage, secure boot, secure clock, tamper detection
- 1.8GHz, 6x A55 cores, 800MHz M7 Cores, 333MHz M33 cores 256kB with ECC OCRAM
- Arm Mali-G310 GPU model features 2D and 3D acceleration, 1.3 Vulkan
- Interface: 2x I2S, 1x Quad Lane MIPI® CSI-2, 2x CAN-FD, 5x I²C, 3x PWM, 2x SPI, 4x UART
- Network: BT 5.2, 2x Gigabit, 1x10-Gigabit Ethernet, 2.4/5 GHz dual band 1x1 Wi-Fi 6 (802.11ax)
- 1x SD/SDIO/MMC storage
- 32GB 2D MLC eMMC, 2kbit (256 × 8bits) I2C EEPROM
- 8GB LPDDR5 RAM with 32-bit dual channel (1×2×16) Configuration and 6400MT/s RAM Speed, Inline ECC
- 82.0 x 50mm size and temperature range from -40°C to 85°C
- Shock /Vibration: EN 60068-2-6/50g 20ms and TBD power dissipation
기술 사양
ARM Cortex A55 Hexa Core, ARM Cortex M7 Single Core, ARM Cortex M33 Single Core
SMARC iMX95
8GB
CAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB
-40°C to 85°C
No SVHC (25-Jun-2025)
MIMX9596
1.8GHz
Computer-On-Module MIMX9596
Torizon Embedded Linux
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서