더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩681,169 |
제품 정보
제품 개요
GW7200-00 is a member of the Gateworks 7th generation Venice family of single board computers targeted for rugged and industrial embedded applications. The GW7200-00 features the 64-bit NXP™ i.MX8M Mini Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 1GBytes of LPDDR4 DRAM, and 8GBytes of eMMC System Flash. Two Mini-PCIe expansion sockets can be used for PCI Express peripherals such as 802.11ax/ac/b/g/n Wi-Fi radios, 5G/4G/3G/CATM1 cellular modems. Peripheral headers support Digital I/O, Analog Input, RS232/RS485/TTL Serial, I2C and SPI. A combined MIPI-DSI/CSI header with I2S audio offers video input/output. A MicroSD & Nano SIM slot are standard. A 3-Axis accelerometer is standard. An optional GPS is available. The Gateworks System Controller provides embedded features such as real time clock, voltage and temperature monitor, programmable pushbutton, and programmable board shut-down and wake-up for remote applications.
- Two high-power gen 2 mini-PCIe sockets with USB 2.0 and nano SIM
- Two GbE Ethernet ports supporting 802.3at/af and passive PoE
- Optional U-blox GPS receiver with MMCX antenna connector
- USB 2.0 OTG port, MIPI-DSI and MIPI-CSI port, I2S audio
- Serial configuration EEPROM
- Programmable watchdog timer
- 8 to 60VDC input voltage range
- 6W at 25°C typical operating power
- 15W available for mini-PCIe sockets
- Reverse voltage protection
기술 사양
Gateworks
GW7200
ARM
GW7200
Ubuntu Linux
TUK SGACK902S Keystone Coupler
ARM Cortex A53 Quad Core
i.MX8M
Cortex-A53
GW7200
-40°C to +85°C
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서