White COB LEDs:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,943 10+ ₩2,575 25+ ₩2,134 50+ ₩1,913 100+ ₩1,901 | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ ₩4,698 10+ ₩3,441 25+ ₩3,192 50+ ₩2,943 100+ ₩2,693 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | |||||
Each | 1+ ₩4,081 10+ ₩3,571 25+ ₩2,959 50+ ₩2,654 100+ ₩2,449 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ ₩3,347 10+ ₩2,968 25+ ₩2,778 50+ ₩2,631 100+ ₩2,618 | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ ₩6,306 10+ ₩5,518 25+ ₩4,572 50+ ₩4,099 100+ ₩3,784 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 98 | 6.1W | 630lm | 175mA | 120° | 34.7V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 104lm/W | 8.1mm | Round with Flat Top | 1.7mm | V8 Thrive Array BXRE Series | |||||
Each | 1+ ₩2,699 10+ ₩2,362 25+ ₩1,958 50+ ₩1,805 | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 471lm | 175mA | 120° | 35.4V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 76lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
BRIDGELUX | Each | 1+ ₩5,363 10+ ₩4,819 25+ ₩4,408 50+ ₩4,132 100+ ₩4,092 | Min: 1 / Mult: 1 | Cool White | 70 | 6.2W | 865lm | 350mA | 120° | 17.8V | 5000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 136lm/W | 8.1mm | Round with Flat Top | 1.7mm | V8 Array Series |