White COB LEDs:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,352 5+ ₩9,113 10+ ₩8,873 50+ ₩8,626 100+ ₩7,943 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ ₩12,024 5+ ₩11,719 10+ ₩11,414 50+ ₩11,094 100+ ₩10,209 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ ₩8,771 10+ ₩8,321 25+ ₩8,205 50+ ₩8,089 100+ ₩6,767 가격 더 알아보기 | Min: 1 / Mult: 1 | Cool White | 70 | 47W | 2420lm | 550mA | 115° | 36V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 Series | |||||
Each | 1+ ₩9,352 5+ ₩9,113 10+ ₩8,873 50+ ₩8,626 100+ ₩7,943 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ ₩24,788 5+ ₩24,207 10+ ₩23,626 50+ ₩23,161 100+ ₩20,444 | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ ₩9,184 5+ ₩8,955 10+ ₩8,725 50+ ₩8,473 100+ ₩7,807 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ ₩37,029 5+ ₩32,400 10+ ₩26,846 50+ ₩24,069 100+ ₩22,217 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 82 | 122W | 6850lm | 1.4A | 115° | 34V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 143.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ ₩26,138 5+ ₩25,616 10+ ₩25,093 50+ ₩24,570 100+ ₩24,047 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ ₩22,579 5+ ₩19,757 10+ ₩16,370 50+ ₩14,677 100+ ₩14,165 | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 1965lm | 550mA | 115° | 36V | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ ₩20,406 5+ ₩17,855 10+ ₩14,794 50+ ₩14,370 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2100lm | 550mA | 115° | 36V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ ₩14,986 5+ ₩14,609 10+ ₩14,231 50+ ₩13,824 100+ ₩12,735 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 80 | 61W | 3680lm | 800mA | 115° | 35V | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 131.4lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series |