White COB LEDs:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,379 | Min: 1 / Mult: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩5,400 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||
BRIDGELUX | Each | 1+ ₩8,391 10+ ₩7,343 25+ ₩6,084 50+ ₩5,455 100+ ₩5,035 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1498lm | 360mA | 120° | 34.4V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 121lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||
Each | 1+ ₩4,912 10+ ₩4,556 25+ ₩4,320 50+ ₩4,155 100+ ₩3,733 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 90 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | Square | 1.5mm | LC013D | |||||
Each | 1+ ₩5,544 10+ ₩5,159 25+ ₩4,912 50+ ₩4,728 100+ ₩4,254 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 80 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | Square | 1.5mm | LC013D | |||||
Each | 1+ ₩2,711 | Min: 1 / Mult: 1 | Warm White | 97 | 12.4W | 1033lm | 350mA | 120° | 35.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ ₩6,971 10+ ₩6,622 25+ ₩6,528 50+ ₩6,433 100+ ₩5,388 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 82 | 28W | 1690lm | 350mA | 115° | 34.5V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 139.96lm/W | 9.8mm | Round with Flat Top | 1.45mm | XLamp CMT1412 | |||||
Each | 1+ ₩4,120 10+ ₩3,604 25+ ₩2,988 50+ ₩2,678 100+ ₩2,498 | Min: 1 / Mult: 1 | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array |