95 White COB LEDs:
17개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,126 10+ ₩3,914 25+ ₩3,861 50+ ₩3,808 100+ ₩3,186 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ ₩5,536 10+ ₩5,471 25+ ₩5,406 50+ ₩5,341 100+ ₩4,945 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ ₩16,804 5+ ₩14,704 10+ ₩12,183 50+ ₩10,923 100+ ₩10,083 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ ₩19,850 5+ ₩19,615 10+ ₩19,380 50+ ₩19,143 100+ ₩17,774 가격 더 알아보기 | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ ₩19,844 5+ ₩19,609 10+ ₩19,374 50+ ₩19,137 100+ ₩17,769 가격 더 알아보기 | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩8,830 10+ ₩7,727 25+ ₩6,402 50+ ₩5,740 100+ ₩5,298 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||
Each | 1+ ₩12,590 5+ ₩11,480 10+ ₩10,670 50+ ₩10,097 100+ ₩9,459 가격 더 알아보기 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩12,206 5+ ₩11,130 10+ ₩10,344 50+ ₩9,789 100+ ₩9,170 가격 더 알아보기 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩7,233 10+ ₩6,329 25+ ₩5,244 50+ ₩4,701 100+ ₩4,340 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 95 | 11.8W | 1150lm | 350mA | 110° | 33.8V | 3000K | 15mm | 12mm | SMD-2, No Lead | 97lm/W | 9mm | Round with Flat Top | 1.56mm | Vesta | |||||
BRIDGELUX | Each | 1+ ₩12,206 5+ ₩11,130 10+ ₩10,344 50+ ₩9,789 100+ ₩9,170 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ ₩19,065 5+ ₩18,836 10+ ₩18,607 50+ ₩18,378 100+ ₩18,011 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ ₩9,737 5+ ₩9,620 10+ ₩9,503 50+ ₩9,386 100+ ₩8,691 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩19,065 5+ ₩18,836 10+ ₩18,607 50+ ₩18,378 100+ ₩17,017 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4347lm | 1.17A | 120° | 34.4V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 108lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ ₩9,737 5+ ₩9,620 10+ ₩9,503 50+ ₩9,386 100+ ₩8,691 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩12,962 5+ ₩11,700 10+ ₩10,674 50+ ₩9,996 100+ ₩9,363 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ ₩11,367 5+ ₩10,554 10+ ₩10,016 50+ ₩9,599 100+ ₩9,104 가격 더 알아보기 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩8,288 10+ ₩7,252 25+ ₩6,009 50+ ₩5,387 100+ ₩5,360 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1498lm | 360mA | 120° | 34.4V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 121lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||