White COB LEDs:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩51,480 5+ ₩50,193 10+ ₩48,906 50+ ₩47,505 100+ ₩43,758 | Min: 1 / Mult: 1 | Warm White | 92 | 174W | 9909lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 121.4lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ ₩52,276 5+ ₩50,969 10+ ₩49,662 50+ ₩48,239 100+ ₩44,434 | Min: 1 / Mult: 1 | Warm White | 82 | 174W | 11720lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 143.6lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ ₩16,474 5+ ₩16,060 10+ ₩15,645 50+ ₩15,201 100+ ₩14,000 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 92 | 94W | 4828lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 115.95lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ ₩24,642 5+ ₩21,562 10+ ₩17,866 50+ ₩16,018 100+ ₩14,785 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 82 | 94W | 5710lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 137.13lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ ₩74,057 5+ ₩64,800 10+ ₩53,692 50+ ₩48,137 100+ ₩44,434 | Min: 1 / Mult: 1 | Neutral White | 82 | 174W | 12372lm | 1.2A | 115° | 68V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 151.6lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 |