White COB LEDs:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,539 5+ ₩8,321 10+ ₩8,103 50+ ₩7,871 100+ ₩7,246 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ ₩9,352 5+ ₩9,113 10+ ₩8,873 50+ ₩8,626 100+ ₩7,943 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ ₩8,771 10+ ₩8,321 25+ ₩8,205 50+ ₩8,089 100+ ₩6,767 가격 더 알아보기 | Min: 1 / Mult: 1 | Cool White | 70 | 47W | 2420lm | 550mA | 115° | 36V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 Series | |||||
Each | 1+ ₩12,140 5+ ₩11,835 10+ ₩11,530 50+ ₩11,196 100+ ₩10,310 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 92 | 40W | 2100lm | 550mA | 115° | 35V | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 109lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1820 Series | |||||
Each | 1+ ₩9,352 5+ ₩9,113 10+ ₩8,873 50+ ₩8,626 100+ ₩7,943 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ ₩22,579 5+ ₩19,757 10+ ₩16,370 50+ ₩14,677 100+ ₩14,165 | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 1965lm | 550mA | 115° | 36V | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ ₩20,406 5+ ₩17,855 10+ ₩14,794 50+ ₩14,370 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2100lm | 550mA | 115° | 36V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 |