White COB LEDs:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,722 5+ ₩10,275 10+ ₩9,663 50+ ₩9,536 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩5,379 | Min: 1 / Mult: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ ₩18,176 | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ ₩18,170 | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩5,400 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||
Each | 1+ ₩10,642 5+ ₩10,199 10+ ₩9,591 50+ ₩9,387 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩18,390 | Min: 1 / Mult: 1 | Neutral White | 95 | 40.2W | 4969lm | 1.17A | 120° | 34.4V | 4000 K | 24mm | 24mm | SMD-2, No Lead | 123lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||
BRIDGELUX | Each | 1+ ₩10,162 5+ ₩9,739 10+ ₩9,159 50+ ₩8,964 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ ₩17,881 | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ ₩9,253 5+ ₩9,142 10+ ₩9,031 50+ ₩8,920 100+ ₩8,833 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩11,404 5+ ₩10,309 10+ ₩9,455 50+ ₩8,883 100+ ₩8,831 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩8,897 5+ ₩8,831 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩8,391 10+ ₩7,343 25+ ₩6,084 50+ ₩5,455 100+ ₩5,035 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1498lm | 360mA | 120° | 34.4V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 121lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||
Each | 1+ ₩17,828 | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4347lm | 1.17A | 120° | 34.4V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 108lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩10,725 5+ ₩10,279 10+ ₩9,667 50+ ₩9,462 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE |