입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,476 |
| 5+ | ₩15,460 |
| 10+ | ₩13,368 |
| 50+ | ₩12,971 |
| 100+ | ₩12,574 |
| 250+ | ₩10,949 |
제품 정보
제품 개요
The LUXEON M series High Power LED is a brightest, most uniform and highest efficacy multi-die emitter. LUXEON M is an illumination grade multi-die LED designed to enable outdoor and industrial applications targeting either high efficiency or low cost. With Freedom from Binning and leading performance, LUXEON M falls within a single 3- or 5-step MacAdam ellipse centred in ANSI to ensure colour consistency from LED to LED, delivering high efficacy and high flux density from uniform source with tight correlated colour temperature control. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments. 11.2/5.6/2.8V package options puts high performance within reach with high efficiency and low cost drivers.
- Uniform image enables tight beam control in MR16 and spotlight applications
- High flux density from a 3mm² area enables reduced emitter count and compact fixture designs
- Leading thermal resistance allows flexible system design to optimize for lm/$ and lm/W
- Exceeds ENERGY STAR® lumen maintenance requirements
애플리케이션
LED Lighting, Industrial
기술 사양
Warm White
-
700mA
12V
7mm
2828
-
Dome
LUXEON M
80
760lm
120°
2700 K
7mm
-
-
3.75mm
No SVHC (07-Jul-2017)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서