White COB LEDs:
20개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,112 10+ ₩4,850 25+ ₩4,778 50+ ₩4,705 100+ ₩3,950 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ ₩6,616 10+ ₩6,283 25+ ₩6,193 50+ ₩6,102 100+ ₩5,106 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ ₩8,539 5+ ₩8,321 10+ ₩8,103 50+ ₩7,871 100+ ₩7,246 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ ₩24,788 5+ ₩24,207 10+ ₩23,626 50+ ₩23,161 100+ ₩20,444 | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ ₩9,352 5+ ₩9,113 10+ ₩8,873 50+ ₩8,626 100+ ₩7,943 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ ₩15,413 5+ ₩15,026 10+ ₩14,639 50+ ₩14,217 100+ ₩13,090 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 82 | 87W | 5595lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.6lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ ₩9,973 | Min: 1 / Mult: 1 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ ₩74,057 5+ ₩64,800 10+ ₩53,692 50+ ₩48,137 100+ ₩44,434 | Min: 1 / Mult: 1 | Neutral White | 92 | 174W | 10652lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ ₩26,138 5+ ₩25,616 10+ ₩25,093 50+ ₩24,570 100+ ₩24,047 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ ₩17,558 | Min: 1 / Mult: 1 | Neutral White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 160lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ ₩17,402 | Min: 1 / Mult: 1 | Neutral White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 137lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ ₩9,497 5+ ₩8,809 10+ ₩8,352 50+ ₩8,033 100+ ₩7,217 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 90 | 24.5W | 4112lm | 720mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 167.836734693878lm/W | 14.5mm | Square | 1.5mm | LC026D | |||||
Each | 1+ ₩11,463 5+ ₩10,030 10+ ₩8,311 50+ ₩7,644 | Min: 1 / Mult: 1 | Neutral White | 80 | - | 3270lm | 600mA | 115° | 34.7V | 4000K | 24mm | 20mm | SMD-2, No Lead | 157lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ ₩14,264 5+ ₩13,231 10+ ₩12,544 50+ ₩12,066 100+ ₩10,840 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 90 | 36.7W | 6261lm | 1.08A | 115° | 34V | 4000K | 28mm | 28mm | SMD-2, No Lead | 170.599455040872lm/W | 22mm | Square | 1.5mm | LC040D | |||||
Each | 1+ ₩11,564 5+ ₩11,275 10+ ₩10,985 50+ ₩10,673 100+ ₩8,939 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ ₩12,024 5+ ₩11,719 10+ ₩11,414 50+ ₩11,094 100+ ₩10,209 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ ₩74,057 5+ ₩64,800 10+ ₩53,692 50+ ₩48,137 100+ ₩44,434 | Min: 1 / Mult: 1 | Neutral White | 82 | 174W | 12372lm | 1.2A | 115° | 68V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 151.6lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ ₩15,683 5+ ₩15,291 10+ ₩14,899 50+ ₩14,463 100+ ₩13,331 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 92 | 87W | 4817lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.2lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ ₩12,024 5+ ₩11,719 10+ ₩11,414 50+ ₩11,094 100+ ₩10,209 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 82 | 61W | 3557lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.9lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ ₩5,980 10+ ₩5,547 25+ ₩5,259 50+ ₩5,059 100+ ₩4,545 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 90 | 15.3W | 2622lm | 450mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 171.372549019608lm/W | 14.5mm | Square | 1.5mm | LC016D |