White COB LEDs:
117개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,999 5+ ₩14,874 10+ ₩12,324 50+ ₩11,049 100+ ₩10,983 | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ ₩10,722 5+ ₩10,275 10+ ₩9,663 50+ ₩9,536 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩33,181 5+ ₩32,237 10+ ₩31,293 50+ ₩27,126 100+ ₩23,045 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 82 | 130W | 7050lm | 1.4A | 115° | 33.8V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 148.99lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2850 | |||||
Each | 1+ ₩74,057 5+ ₩64,800 10+ ₩53,692 50+ ₩48,137 100+ ₩44,434 | Min: 1 / Mult: 1 | Neutral White | 92 | 174W | 10652lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ ₩24,642 5+ ₩21,562 10+ ₩17,866 50+ ₩16,018 100+ ₩14,785 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 82 | 94W | 5710lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 137.13lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ ₩13,049 5+ ₩12,717 10+ ₩12,385 50+ ₩12,037 100+ ₩11,086 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 92 | 64W | 2858lm | 700mA | 115° | 34.2V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 119.38lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ ₩16,474 5+ ₩16,060 10+ ₩15,645 50+ ₩15,201 100+ ₩14,000 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 92 | 94W | 4828lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 115.95lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ ₩11,292 5+ ₩11,005 10+ ₩10,717 50+ ₩10,417 100+ ₩9,781 | Min: 1 / Mult: 1 | Neutral White | 82 | 64W | 3568lm | 700mA | 115° | 34.2V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 149.04lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ ₩60,959 5+ ₩56,436 10+ ₩51,913 50+ ₩51,782 100+ ₩43,999 | Min: 1 / Mult: 1 | Neutral White | 73 | 181W | 13249lm | 1.6A | 115° | 51.2V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 161.73lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
Each | 1+ ₩9,497 5+ ₩8,809 10+ ₩8,352 50+ ₩8,033 100+ ₩7,217 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 90 | 24.5W | 4112lm | 720mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 167.836734693878lm/W | 14.5mm | - | Square | 1.5mm | LC026D | |||||
Each | 1+ ₩14,264 5+ ₩13,231 10+ ₩12,544 50+ ₩12,066 100+ ₩10,840 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 90 | 36.7W | 6261lm | 1.08A | 115° | 34V | 4000K | 28mm | 28mm | SMD-2, No Lead | 170.599455040872lm/W | 22mm | - | Square | 1.5mm | LC040D | |||||
Each | 1+ ₩51,143 5+ ₩50,098 10+ ₩49,052 50+ ₩48,239 100+ ₩40,887 | Min: 1 / Mult: 1 | Neutral White | 73 | 181W | 13350lm | 1.6A | 115° | 51.2V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 162.96lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
Each | 1+ ₩4,912 10+ ₩4,556 25+ ₩4,320 50+ ₩4,155 100+ ₩3,733 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 90 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | - | Square | 1.5mm | LC013D | |||||
Each | 1+ ₩5,544 10+ ₩5,159 25+ ₩4,912 50+ ₩4,728 100+ ₩4,254 가격 더 알아보기 | Min: 1 / Mult: 1 | White | 80 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | - | Square | 1.5mm | LC013D | |||||
Each | 1+ ₩8,539 5+ ₩8,321 10+ ₩8,103 50+ ₩7,871 100+ ₩7,246 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ ₩39,499 5+ ₩34,562 10+ ₩28,637 50+ ₩25,674 100+ ₩23,699 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 73 | 130W | 7997lm | 1.4A | 115° | 33.8V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 169lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2850 | |||||
Each | 1+ ₩9,352 5+ ₩9,113 10+ ₩8,873 50+ ₩8,626 100+ ₩7,943 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ ₩6,677 10+ ₩5,843 25+ ₩4,841 50+ ₩4,377 | Min: 1 / Mult: 1 | Warm White | 95 | 11.8W | 1150lm | 350mA | 110° | 33.8V | 3000K | 15mm | 12mm | SMD-2, No Lead | 97lm/W | 9mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ ₩12,024 5+ ₩11,719 10+ ₩11,414 50+ ₩11,094 100+ ₩10,209 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
BRIDGELUX | Each | 1+ ₩10,725 5+ ₩10,279 10+ ₩9,667 50+ ₩9,462 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ ₩12,547 5+ ₩12,228 10+ ₩11,908 50+ ₩11,574 100+ ₩10,659 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 82 | 64W | 3380lm | 700mA | 115° | 34.2V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 141.19lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ ₩6,971 10+ ₩6,622 25+ ₩6,528 50+ ₩6,433 100+ ₩5,388 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 82 | 28W | 1690lm | 350mA | 115° | 34.5V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 139.96lm/W | 9.8mm | - | Round with Flat Top | 1.45mm | XLamp CMT1412 | |||||
Each | 1+ ₩4,705 10+ ₩4,458 25+ ₩4,400 50+ ₩4,342 100+ ₩3,631 가격 더 알아보기 | Min: 1 / Mult: 1 | Cool White | 70 | 24W | 1485lm | 350mA | 115° | 42V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 134lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp CXA1512 Series | |||||
Each | 1+ ₩33,239 5+ ₩31,155 10+ ₩29,071 50+ ₩28,636 100+ ₩23,481 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 73 | 130W | 8058lm | 1.4A | 115° | 33.8V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 170.29lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2850 | |||||
Each | 1+ ₩3,166 10+ ₩3,006 25+ ₩2,963 50+ ₩2,919 100+ ₩2,440 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 80 | 9.5W | 440lm | 400mA | 115° | 8.6V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 127.9lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1304 Series |