Gen 7 V13 Thrive Array BXRE White COB LEDs:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,161 5+ ₩11,092 10+ ₩10,292 50+ ₩9,734 100+ ₩9,660 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩11,789 5+ ₩10,753 10+ ₩9,977 50+ ₩9,436 100+ ₩9,366 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩11,611 5+ ₩10,590 10+ ₩9,826 50+ ₩9,294 100+ ₩9,224 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ ₩9,249 5+ ₩9,225 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩9,249 5+ ₩9,224 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ ₩12,267 5+ ₩11,093 10+ ₩10,136 50+ ₩9,502 100+ ₩9,224 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ ₩12,665 5+ ₩11,107 10+ ₩10,205 50+ ₩9,556 100+ ₩9,224 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||