White COB LEDs:
197개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,556 | Min: 1 / Mult: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ ₩16,942 5+ ₩14,824 10+ ₩12,283 50+ ₩11,012 100+ ₩10,540 | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ ₩10,056 | Min: 1 / Mult: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ ₩6,429 | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ ₩34,877 | Min: 1 / Mult: 1 | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each | 1+ ₩9,652 | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ ₩15,927 5+ ₩13,936 10+ ₩11,548 50+ ₩10,764 | Min: 1 / Mult: 1 | Warm White | 97 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000 K | - | - | - | 124lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ ₩10,250 | Min: 1 / Mult: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700K | - | - | - | 147lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ ₩32,134 5+ ₩31,220 10+ ₩30,306 50+ ₩26,270 100+ ₩22,318 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 82 | 130W | 7050lm | 1.4A | 115° | 33.8V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 148.99lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2850 | |||||
Each | 1+ ₩11,618 5+ ₩10,166 10+ ₩8,423 50+ ₩7,552 100+ ₩6,971 가격 더 알아보기 | Min: 1 / Mult: 1 | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ ₩7,061 | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ ₩34,616 | Min: 1 / Mult: 1 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each | 1+ ₩6,678 | Min: 1 / Mult: 1 | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ ₩10,198 5+ ₩10,078 10+ ₩10,056 | Min: 1 / Mult: 1 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ ₩25,034 5+ ₩21,905 10+ ₩18,150 50+ ₩17,556 | Min: 1 / Mult: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 2700K | - | - | - | 123lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ ₩17,556 | Min: 1 / Mult: 1 | Neutral White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 137lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ ₩16,474 5+ ₩16,060 10+ ₩15,645 50+ ₩15,201 100+ ₩14,000 가격 더 알아보기 | Min: 1 / Mult: 1 | Warm White | 92 | 94W | 4828lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 115.95lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ ₩11,292 5+ ₩11,005 10+ ₩10,717 50+ ₩10,417 100+ ₩9,900 | Min: 1 / Mult: 1 | Neutral White | 82 | 64W | 3568lm | 700mA | 115° | 34.2V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 149.04lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ ₩10,550 | Min: 1 / Mult: 1 | Warm White | 97 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ ₩17,556 | Min: 1 / Mult: 1 | Neutral White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ ₩17,375 | Min: 1 / Mult: 1 | Warm White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 155lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ ₩6,861 | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ ₩10,915 5+ ₩9,551 10+ ₩7,913 50+ ₩7,095 100+ ₩6,731 | Min: 1 / Mult: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ ₩27,326 5+ ₩23,911 10+ ₩19,812 50+ ₩19,605 | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ ₩10,187 5+ ₩8,914 10+ ₩7,387 50+ ₩6,773 | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array |