더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩2,907 | ₩2,907 |
| 총계 가격 | ₩2,907 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,907 |
| 10+ | ₩2,344 |
| 25+ | ₩2,261 |
| 50+ | ₩2,133 |
| 100+ | ₩1,921 |
| 500+ | ₩1,866 |
제품 정보
제품 개요
The DOUBLEDOME series LED provides a high-intensity white LED option for area and strip lighting solutions where linear lighting is desired. Its subtle light output cuts down on potential glare compared to higher-wattage LEDs. A small (2.8 x 2.8 x 1.9mm) surface-mountable footprint provides ease of installation. Sharp's new one die Double Dome is ideal for applications requiring even greater glare avoidance. It also offers unique, energy-saving option for fixtures that place a series of LEDs in a line (i.e. LED "tube-style" lighting). 0.3 to 0.5W Double Domes integrate two LED die in each package and are designed for elegant lighting solutions with medium brightness. The 0.8W Double Dome integrates three LED die to achieve higher lumen output for maximum brightness.
- Space saving and high performance LED
- Based on ceramic substrate to achieve long operating life
- Binning, brightness, forward voltage, chromaticity
- High colour rendering index (Ra= 85)
- Chromaticity, ANSI C78-377-2008 compliant
- Narrow and easy-to-use chromaticity binning
- Pb-free
- JEDEC J-STD-020D moisture sensitivity Level 3
- Protection circuit for reverse bias
애플리케이션
LED Lighting, Signalling
기술 사양
-
120°
4500K
3.65V
912mW
White
50lm
240mA
220mA
No SVHC (17-Dec-2014)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서