LYTSwitch-1 Series AC / DC LED Driver ICs:
4개 제품을 찾았습니다.LYTSwitch-1 Series AC / DC LED Driver ICs
The LYTSwitch-1 family is ideal for single-stage, high PF constant current LED bulbs and tubes.The family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality. The devices can be used in high-side or low-side non-isolated buck topology.
- Wide input and output voltage range operation
- CC regulation better than ±5%
- Power factor >0.9
- High efficiency >93%
- Critical Conduction Mode (CrM) buck, low EMI
- Excellent line noise and transient rejection
- Excellent line noise and transient rejection
- Comprehensive protection features with auto-restart
- Thermal foldback ensures that light continues to be delivered at elevated temperatures
- Applications: Commercial & Industrial lighting, Indoor lighting.
보기
구매자
엔지니어
제조업체
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩667 10+ ₩609 100+ ₩551 500+ ₩547 | Min: 1 / Mult: 1 | Buck | Non Isolated | 90V | 308V | 60V | 135mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-1 Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩551 500+ ₩547 | Min: 100 / Mult: 1 | Buck | Non Isolated | 90V | 308V | 60V | 135mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-1 Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩770 10+ ₩722 100+ ₩622 500+ ₩602 1000+ ₩571 | Min: 1 / Mult: 1 | Buck | Non Isolated | 90V | 308V | 60V | 135mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-1 Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩622 500+ ₩602 1000+ ₩571 | Min: 100 / Mult: 1 | Buck | Non Isolated | 90V | 308V | 60V | 135mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-1 Series |