LYTSwitch-3 Series AC / DC LED Driver ICs:
4개 제품을 찾았습니다.LYTSwitch-3 Series AC / DC LED Driver ICs
This series is ideal for single-stage power factor corrected constant current LED bulbs & downlighters. Each device incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency variable on-time controller and also provides cycle-by-cycle current limit, output OVP, line overvoltage, comprehensive protection features, plus advanced thermal management circuitry.
- Less than ±3% CC regulation over line and load
- Power Factor >0.9
- Ensures monotonic VA reduction with TRIAC phase angle
- Low THD, 15% typical for dimmable bulbs, as low as 7% in optimized designs
- Detects leading-edge and trailing-edge TRIAC dimmers
- High-efficiency mode when no dimmer is present
- Selectable dimming profile increases design flexibility
- Fast turn-on (<500 ms)="" even="" in="" deep="" dimming<=""/>
- Supports buck, buck-boost, tapped-buck, boost, isolated and non-isolated flyback up to 20 W output
- Applications: Indoor lighting
보기
구매자
엔지니어
제조업체
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2628169RL | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,559 250+ ₩1,488 500+ ₩1,355 1000+ ₩1,219 2500+ ₩1,154 | Min: 100 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628169 | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,945 10+ ₩1,731 50+ ₩1,645 100+ ₩1,559 250+ ₩1,488 가격 더 알아보기 | Min: 1 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628173 | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,774 10+ ₩1,674 50+ ₩1,574 100+ ₩1,473 250+ ₩1,404 가격 더 알아보기 | Min: 1 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628173RL | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,473 250+ ₩1,404 500+ ₩1,335 1000+ ₩1,334 | Min: 100 / Mult: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series |