RACD04 Series AC / DC LED Power Supplies:
3개 제품을 찾았습니다.RACD04 Series AC / DC LED Power Supplies
These constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
- 4W AC-DC class II LED power supply
- 350mA to 700mA constant current outputs
- Fully protected (OLP, SCP, OCP, OTP)
- Low standby power, ErP conform
- IP65 (suitable for dry and damp locations)
- Low cost
- Input Voltage Range: 90VAC - 264VAC
- Wired connections for independent or built-in use
- CE, CB, ENEC, CSA and UL8750 certified
- 3-year warranty
보기
구매자
엔지니어
제조업체
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,792 5+ ₩10,848 10+ ₩9,935 50+ ₩9,245 100+ ₩8,901 가격 더 알아보기 | Min: 1 / Mult: 1 | 4.2W | 12VDC | 350mA | Constant Current | 90V | 264V | RACD04 Series | |||||
RECOM POWER | Each | 1+ ₩12,840 5+ ₩11,735 10+ ₩11,282 50+ ₩10,309 100+ ₩9,919 가격 더 알아보기 | Min: 1 / Mult: 1 | 4W | 6VDC | 700mA | Constant Current | 90V | 264V | RACD04 Series | ||||
RECOM POWER | Each | 1+ ₩12,840 5+ ₩11,735 10+ ₩11,289 50+ ₩10,315 100+ ₩9,589 가격 더 알아보기 | Min: 1 / Mult: 1 | 4W | 8VDC | 500mA | Constant Current | 90V | 264V | RACD04 Series | ||||