DC / DC LED Power Supplies:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,829 5+ ₩9,475 10+ ₩7,851 50+ ₩7,111 | Min: 1 / Mult: 1 | - | LDD-L | 22.4W | 32V | 700mA | Analogue, PWM | Panel | Adjustable | 9V | 36V | |||||
Each | 1+ ₩10,829 5+ ₩9,475 10+ ₩7,851 50+ ₩7,111 | Min: 1 / Mult: 1 | - | LDD-L | 11.2W | 32V | 350mA | Analogue, PWM | Panel | Adjustable | 9V | 36V | |||||
Each | 1+ ₩11,297 5+ ₩9,885 10+ ₩8,190 50+ ₩7,343 100+ ₩7,111 | Min: 1 / Mult: 1 | - | LDD-L | 9.6W | 32V | 300mA | Analogue, PWM | Panel | Adjustable | 9V | 36V | |||||
Each | 1+ ₩10,829 5+ ₩9,475 10+ ₩7,851 50+ ₩7,111 | Min: 1 / Mult: 1 | - | LDD-L | 16W | 32V | 500mA | PWM | Panel | Adjustable | 9V | 36V | |||||
Each | 1+ ₩67,512 5+ ₩59,073 10+ ₩48,946 50+ ₩47,151 | Min: 1 / Mult: 1 | ITE | - | 37.2W | 31V | 1.2A | Analogue, Digital, PWM | Panel | Adjustable | 6V | 36V | |||||
Each | 1+ ₩10,829 5+ ₩9,475 10+ ₩7,851 50+ ₩7,111 | Min: 1 / Mult: 1 | - | LDD-L | 19.2W | 32V | 600mA | Analogue, PWM | Panel | Adjustable | 9V | 36V | |||||
Each | 1+ ₩29,249 | Min: 1 / Mult: 1 | ITE | - | 28W | 56V | 500mA | Analogue, Digital, PWM | Panel | Adjustable | 9V | 60V | |||||
Each | 1+ ₩63,917 5+ ₩55,928 10+ ₩46,340 50+ ₩44,639 | Min: 1 / Mult: 1 | ITE | - | 31W | 31V | 1A | Analogue, Digital, PWM | Panel | Adjustable | 6V | 36V | |||||
Each | 1+ ₩50,854 5+ ₩44,497 10+ ₩36,869 50+ ₩33,147 | Min: 1 / Mult: 1 | ITE | - | 21W | 35V | 600mA | Analogue, Digital, PWM | Panel | Adjustable | 4.5V | 36V | |||||
Each | 1+ ₩32,156 5+ ₩28,136 10+ ₩23,313 50+ ₩21,117 | Min: 1 / Mult: 1 | - | LDD-H-DA | 15.75W | 45V | 350mA | PWM | Panel | Adjustable | 6V | 50V | |||||
Each | 1+ ₩234,448 5+ ₩211,001 | Min: 1 / Mult: 1 | ITE | TUK SGACK902S Keystone Coupler | 45W | - | 350mA | PWM | Panel | - | 24V | 32V | |||||
Each | 1+ ₩234,448 5+ ₩211,001 | Min: 1 / Mult: 1 | ITE | TUK SGACK902S Keystone Coupler | 45W | - | 700mA | PWM | Panel | - | 24V | 32V |