DC / DC LED Power Supplies:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩38,646 5+ ₩38,467 10+ ₩37,262 | Min: 1 / Mult: 1 | ITE | RCD-48 Series | 67.2W | 56V | 1.2A | Analogue, Digital, PWM | Through Hole | Adjustable | 9V | 60V | |||||
Each | 1+ ₩33,105 5+ ₩31,662 | Min: 1 / Mult: 1 | Railway | RCD-48 Series | 56W | 56V | 1A | Analogue, Digital | Through Hole | Fixed, Adjustable | 9V | 60V | |||||
Each | 1+ ₩30,025 5+ ₩29,745 | Min: 1 / Mult: 1 | ITE | RCD-48 Series | 39.2W | 56V | 700mA | Analogue, PWM | Chassis | Adjustable | 9V | 60V | |||||
Each | 1+ ₩27,044 5+ ₩27,041 10+ ₩25,539 | Min: 1 / Mult: 1 | ITE | RCD-48 Series | 19.6W | 56V | 350mA | Analogue, Digital | Through Hole | Adjustable | 9V | 60V | |||||
Each | 1+ ₩29,561 5+ ₩28,078 | Min: 1 / Mult: 1 | ITE | TUK SGACK902S Keystone Coupler | 39.2W | 56V | 700mA | Analogue, Digital | Through Hole | Adjustable | 9V | 60V | |||||
Each | 1+ ₩27,437 5+ ₩27,057 | Min: 1 / Mult: 1 | ITE | RCD-48 | 19.6W | 56V | 350mA | Analogue, PWM | Chassis | Adjustable | 9V | 60V | |||||
Each | 1+ ₩29,249 | Min: 1 / Mult: 1 | ITE | - | 28W | 56V | 500mA | Analogue, Digital, PWM | Panel | Adjustable | 9V | 60V |