더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩333,720 |
제품 정보
제품 개요
The lamp pad tall is an ultra-slim portable desk lamp perfect for use as a travel lamp due to its slim design, rechargeable battery and foldable base which also acts as a stand. Its size makes it easy to pack into a bag and the slim design ensures that it takes up minimal space. The base of the lamp features a discrete touch sensitive control which enables the user to not only turn the LED light on and off but for the user to also increase/decrease the light via the continuous dimmer. The lightweight lamp pad tall is perfect for use when travelling as a reading light or simply to light-up a work surface around it. This silver lamp charges via a standard USB to micro USB cable which is supplied.
- Charging time is five hours
- Perfect for travelling via plane or train as rechargeable battery will hold its charge for 6 hours
- Powerful LED light enhances the space around the lamp
- Continuous dimmer ensures that the user receives just the right amount of light
- Colour temperature is 4,500K (equivalent to natural daylight)
- Width is 24cm (9.5inch), length is 34cm (13.5inch)
- Lamp head width is 8cm (3inch), lamp head length is 21cm (8.25inch)
- Weight is 1.18Kg
- Comes with a two year warranty
목차
Lamp pad tall, USB cable.
기술 사양
340mm
LED
-
-
To Be Advised
-
-
-
USB
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서