페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

더 이상 재고 없음
제품 정보
제조업체NATIVE LIGHTING
제조업체 부품 번호N1190복사
주문 코드3499841
기술 데이터 시트
Length980mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
제품 개요
The native task lamp is a high powered LED professional lamp which is designed to light up wide areas on a desk, workstation, drawing board or large painting. It features a large shade which can be smoothly adjusted vertically, horizontally and laterally to any desired position, ensuring that daylight can be shone where it is needed most. It also has a durable metal arm ensuring that the lamp head can be positioned at the user's desired height. This task lamp has light colour temperature of 5,500K and the lamp is three-step dimmable, meaning the user will always receive an optimal level of work.
- Wide head to ensure that light is spread evenly across a large surface
- Manoeuvrable metal arm and adjustable head (light can be shone exactly where the user requires it)
- Has a three-step dimmer to provide the optimal level of light
- Lamp fixes to its surface via a clamp (which is supplied)
- A long reach arm of 98cm (38.5inch)
- Head width is 50cm (19.75inch), head depth is 9.5cm (3.75 inch)
- Clamp depth is 6.2cm (2.5inch), white colour
- Comes with a two year warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
기술 사양
Length
980mm
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
UK Type G
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:추후 공고함
SVHC:To Be Advised
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):1.68