입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩51,215 |
제품 개요
Simple and effective privacy screen that protects your 11" iPad Pro screen from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The security shield provides 4-way privacy, working in both portrait and landscape modes to maintain privacy. This screen protector is compatible with 11" iPad Pro up to 4th Gen/M3 models, with a precise fit that does not interfere with the camera, sensors or speakers. The included installation kit and instructions allow for a one-time application to the computer screen.
- Designed to provide an exact fit for 11" iPad Pro models up to Gen 4/M3
- 4 Way privacy filter provides a clear 60° viewing angle (±30°) in both portrait and landscape modes
- Anti-glare matt finish reduces glare and provides additional protection with a scratch & fingerprint-resistant coating
- Blocks 40% to 51% of blue light emitted, reducing eye strain during long term use
- Self-adhesive installation with guide stickers and full instructions for one-time application
- 2 Year manufacturer warranty
목차
Privacy filter, guide stickers, cleaning wipes, cloth, dust remover and user guide
경고
Note: This privacy filter is not compatible with the 11" iPad Pro M4.
기술 사양
Yes
Plastic
245mm
No SVHC (21-Jan-2025)
Privacy Filter
175mm
-
기술 문서 (1)
11IP-PRIVACY-SCREEN의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서