더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩175,020 |
제품 정보
제품 개요
MST14CD122DP is a 2-port USB-C MST hub. This USB-C to DisplayPort MST hub enables a connection to two DisplayPort monitors, using a DisplayPort Alternate Mode (DP Alt Mode) capable USB-C host device. The Multi-Stream Transport (MST) technology combines multiple video signals into a single output signal/stream. This MST hub separates the single input stream into two independent signals, one for each DisplayPort-enabled display. This USB-C to DP hub is compatible with Thunderbolt 3/4 and USB4-enabled Windows devices with 11th generation (and later) processors. Plug-and-play installation, with no drivers or software required. The 12in (30cm) built-on cable provides options for flexible installation configurations, reducing the amount of strain on ports and connectors. Additionally, this dual-monitor splitter is bus-powered, requiring no external power source. This product is backed for 3 years, including free lifetime 24/5 multilingual technical assistance.
- HDR/2ch audio/HDCP 2.2, compatible with DP 1.4/DP 1.2 hosts at lower resolutions
- MST hub works in extended/mirrored modes, utilize the host's built-in GPU capabilities
- Discrete GPUs/12th gen and up Intel Processors w/ DP 1.4 required for 2x 4K 60Hz monitors
메모
Note: Supports Windows OS only. USB-C host device must support DP Alt Mode to work with this adaptor.
기술 사양
USB Type C
-
2 x DisplayPort
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서