더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩431,362 |
| 5+ | ₩416,983 |
제품 정보
제품 개요
ICUSB2328I is an industrial 8-port USB to serial hub with DIN rail clips converts a single USB port into eight RS232 serial ports, enabling you to connect to, monitor and control your serial devices. Featuring rugged metal construction, with sturdy wall-mounting brackets and top-hat DIN Rail clips (included), this 8 port USB to RS232 Serial Hub provides versatile mounting options and a robust solution for both harsh industrial environments and simple desktop installations. This USB powered adapter also retains assigned serial COM port values once connected, allowing the same values to be automatically reassigned to the USB serial hub ports. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- FTDI USB to DB9 RS232 hub with COM retention, maintaining port assignments during reboots
- Supports serial data rates up to 921.6Kb/s
- USB powered no external adaptor required
- Rugged metal construction with wall & DIN mounting, suitable for industrial applications
- Supports Windows CE, Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.x-4.11.x (LTS only) & Mac OS
- Dimension (HxWxD) is 43x100x180mm
- 2 year manufacturer warranty
목차
USB to RS-232 serial adapter, Din rail kit, 6ft USB A to B cable, Software and user guide.
기술 사양
USB Type B
-
RS232
No SVHC (21-Jan-2025)
기술 문서 (1)
ICUSB2328I의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서