페이지 인쇄
제품 정보
제조업체KVASER
제조업체 부품 번호01810-5복사
제조업체 표준 리드 타임6주
주문 코드4848179
Product RangeArcus
AKA73-30130-01810-5
기술 데이터 시트
Convert FromH-MTD 100/1000 Base-T1
Convert ToRJ45 100/1000 Base-T
Product RangeArcus
SVHCNo SVHC (25-Jun-2025)
제품 개요
01810-5 is a Kvaser Arcus 100/1000BASE-T1 H-MTD high-performance automotive Ethernet media converter designed to simplify access to vehicle networks. It provides fast, stable, and secure full-duplex conversion between Automotive Ethernet 100/1000BASE-T1 and Standard Ethernet 100/1000BASE-T, making it suitable for lab testing, in-vehicle development, and system start-up workflows. Its transparent back-to-back PHY architecture enables deeper link-level insight and precise analysis of physical-layer behaviour during development and validation.
- Monitor automotive Ethernet traffic from data logger/test PC during vehicle development and testing
- Flash ECUs over automotive Ethernet, IP/Ethernet protocols, by connecting a vehicle network to PC
- Access PHY link status, speed, and signal quality for efficient debugging tasks
- Transmit crafted Ethernet frames for testing ECU behaviour, link robustness, and protocol handling
- Evaluate MAC-layer security and resilience against invalid or unexpected traffic
- Verify cable integrity using SQI, BER, built-in cable diagnostics to detect shorts, opens & mismatch
- Enables PC-based emulation of link activity for testing partial networks without an ECU
- Check early-boot communication sequences between ECUs and bootloaders during initial system start-up
- Intuitive API and GUI for adjusting PHY settings and configurations via USB
- Designed to meet the requirements of the CRA as well as open alliance recommendations
기술 사양
Convert From
H-MTD 100/1000 Base-T1
Product Range
Arcus
Convert To
RJ45 100/1000 Base-T
SVHC
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Sweden
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Sweden
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:추후 공고함
SVHC:No SVHC (25-Jun-2025)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.05