입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,952,903 |
제품 정보
제품 개요
A-V80-P64G-PQ-G is an AMD Alveo™ V80 compute accelerator card. It is an HBM-enabled compute accelerator card based on the 7nm Versal™ adaptive SoC architecture, designed for memory intensive workloads ranging from HPC, data analytics, network security, sensor processing, computational storage, and FinTech. Accelerate your memory-intensive workloads with the AMD Alveo™ V80 accelerator card. This flagship compute accelerator is architected for memory-bound applications that demand FPGA hardware adaptability to handle custom data types and custom data movement while scaling for large data sets at network line rates. Featuring a powerful AMD Versal™ HBM adaptive SoC, the card integrates HBM2e DRAM to overcome memory bottlenecks common in compute-intensive applications. Key applications include high performance computing, network and AI connectivity, fintech and blockchain, storage acceleration, database acceleration and analytics.
- Hardware adaptable for memory-bound workloads, 2x capability vs. ALVEO U55C1 compute accelerator
- Familiar development flows for FPGA designers. 190W TDP (passive cooling) power
- AMD Versal™ HBM XCV80 adaptive SoC device
- 2.6M look-up tables (LUTs)/10,848 DSP slices/132Mb block RAM/541Mb UltraRAM device resources
- HBM capacity : 32GB HBM2e DRAM (2x 16 GB stacks), 820GB/s peak bandwidth
- Onboard memory : 8GB of onboard SDRAM for Arm processor management
- 32GB DDR4 expansion DIMM slot, PCIe interface : PCIe® Gen4 x16 or 2x Gen5 x8
- Form factor : full-height, ¾ length (FH¾L), dual-slot
- Mini Cool-Edge I/O (MCIO) expansion connectors over PCIe Gen5
- Network interfaces : 4x QSFP56 optical ports, (2x 100G or 4x 10/25/40/50G per port)
메모
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Three (3) Years from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Alveo V80 Series
190W
I2C, PCIe Gen4x16, PCIe Gen5x8
0°C
No SVHC (15-Jan-2018)
Passive
32 GB
4x QSFP56
45°C
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서