더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩64,681 |
제품 개요
PEXUSB3S24 is a 2 port PCI Express PCIe SuperSpeed USB 3.0 card adapter with UASP - SATA Power - TAA. This card lets you add two USB 3.2 Gen 1 ports to your PCI Express-enabled computer system, with an optional SATA power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.2 Gen 1 bus-powered devices (500mA for USB 2.0). Enhanced with UASP support (USB attached SCSI Protocol), this USB 3.2 Gen 1 controller performs up to 70% faster than conventional USB 3.2 Gen 1 when paired with UASP supported enclosure (Note: UASP is not supported by all OS). Using a more efficient protocol than the traditional USB BOT, UASP technology optimizes transfers by allowing multiple commands to be processed simultaneously, significantly increasing transfer speeds for less wait time on data transfers. It is compliant with USB 3.2 Gen 1 standards for data transfer speeds up to 5Gbps, while still offering backward compatibility with existing USB 2.0/1.1 devices.
- Provides two external USB 3.2 Gen 1 ports with UASP support
- Supports data rates up to 5 Gbps
- Compliant with PCI Express 2.0 specifications
- Optional SATA power connector provides up to 900mA per USB port
- Supports USB battery charging specification 1.2
- Fully compliant with USB 3.2 Gen 1 rev 1.0 and Intel xHCI rev 1.0 specifications
- Backward compatible with USB 2.0 and USB 1.0/1.1 devices
목차
PCI Express USB 3.0 card, Low profile bracket, Driver CD, Instruction manual.
기술 사양
USB 3.2
To Be Advised
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서