더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩608,616 |
제품 정보
제품 개요
With flexible integration, this Gigabit Ethernet to fibre media converter is a simple and cost-effective way to extend your network or extend the distance between two devices by up to 10km, allowing you to provide network access to remote areas in other buildings, or in areas where WiFi is unavailable. Fiber network connections provide greater range and security, with less electromagnetic interference (EMI) than typical copper-based networks, making it perfect for IT professionals and secure setups in government, business or educational applications. This versatile copper-to-fiber converter supports standalone operation and features a pre-installed Gigabit SFP transceiver with LC connectors. Should your network infrastructure change in the future, you can easily swap and replace the module to adapt the media converter to your new network requirements.
- Flexible hardware design; removable transceiver allows you to customise your network setup
- Easily provide connectivity to users in an isolated area or in a separate building
- Ideal for secure network setups; direct fibre connection ensures no electronic interference
- Included SFP transceiver supports 1310nm LC Gigabit Fibre connection
- Single Mode connection with up to 10km (6.2 miles) max. trasnfer distance
- Full/Half Duplex, Jumbo Frame and Auto MDIX support
- Supports Link Fault Passthrough (LFP) and Auto Laser Shutdown (ALS)
- Rugged steel housing is suitable for harsh environments such as factories and warehouses
- Connections: LC Duplex Fibre Optic, RJ45 Socket
- Dimensions (HxWxD): 23x88x140mm
- 2 Year manufacturer warranty
목차
Converter, AC adaptor (UK/EU/NA/ANZ), grounding screw and user guide
기술 사양
Gigabit Copper RJ45 Ethernet
Single Mode LC Fibre
No SVHC (23-Jan-2024)
RJ45
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서