제품 정보
제품 개요
The M31 is an ESD Training CDROM designed for Windows 95/98 and Windows NT only. The case cover contains information on installing the ESD Certification Programme. This CD-ROM contains online documentation therefore no printed manuals are sent with the CD-ROM. The Student Guide may be printed from the Track menu after starting the programme or from the CD-ROM by printing the file Esd_stu.rtf. This file can be printed using a standard word processor. The 'Readme' file contained on the CD-ROM has important information on using the programme. The 'Readme' file can also be viewed by clicking on the Start menu, then 'Programs', then 'CBT Corporation', then 'Readme'. The file can also be opened by Notepad, distributed free with Windows. The Administrator Lite programme or Administrator 2000 programme, which is free with the ESD Certification Programme, may be installed by selecting Setup.exe located under the directory Adminlte or Admin2k located on the CD-ROM.
애플리케이션
Hobby & Education, Industrial
기술 사양
-
TUK SGACK902S Keystone Coupler
-
No SVHC (08-Jul-2021)
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서