TUK SGACK902S Keystone Coupler TFT LCD Displays:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩27,667 | Min: 1 / Mult: 1 | 4.3" | 480 x 272 | - | Landscape | RGB | 3.3V | RGB | - | Resistive Touch | 105.5mm x 67.2mm | -20°C | 70°C | 40 Way FPC | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩57,546 | Min: 1 / Mult: 1 | 4.3" | 480 x 272 | - | Landscape | RGB | 3.3V | SSD1963 Parallel | - | Resistive Touch | 105.5mm x 67.2mm | -20°C | 70°C | 60 Way FFC | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩115,092 | Min: 1 / Mult: 1 | 9" | 800 x 480 | WVGA | Landscape | RGB | 3.3V | SSD1963 Parallel | 250cd/m² | Resistive Touch | 211.1mm x 126.5mm | -20°C | 70°C | 60 Way FFC | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩79,680 | Min: 1 / Mult: 1 | 5" | 800 x 480 | WVGA | Landscape | RGB | 3.3V | SSD1963 Parallel | 250cd/m² | Resistive Touch | 118.5mm x 77.6mm | -20°C | 70°C | 60 Way FFC | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩57,546 | Min: 1 / Mult: 1 | 7" | 800 x 480 | WVGA | Landscape | RGB | 3.3V | RGB | 250cd/m² | Resistive Touch | 164.9mm x 100mm | -20°C | 70°C | 50 Way FFC | TUK SGACK902S Keystone Coupler | |||||
SHARP | Each | 1+ ₩335,520 | Min: 1 / Mult: 1 | 12.1" | 1280 x 800 | WXGA | Landscape | RGB | 3.3V | LVDS | 370cd/m² | No Touchscreen | 278mm x 184mm | 0°C | 70°C | 20 Way Connector | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ ₩107,371 5+ ₩104,562 | Min: 1 / Mult: 1 | 4.3" | 480 x 272 | - | Landscape | RGB | 5V | RGB | 260cd/m² | No Touchscreen | 122mm x 75mm | -20°C | 70°C | SIL | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩106,916 5+ ₩104,120 | Min: 1 / Mult: 1 | 3.5" | 320 x 480 | HVGA | Portrait | RGB with Fonts | 5V | UART, USB | 300cd/m² | No Touchscreen | 82.9mm x 54.7mm | -20°C | 70°C | SIL / USB | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ ₩307,347 | Min: 1 / Mult: 1 | 10.4" | 800 x 600 | SVGA | Landscape | RGB | 3V to 5V | LVDS | 420cd/m² | No Touchscreen | 246.5mm x 179.4mm | -20°C | 70°C | 20 Way Connector | TUK SGACK902S Keystone Coupler | |||||
2134841 | KENTEC DISPLAY | Each | 40+ ₩57,580 | Min: 40 / Mult: 40 | 7" | 800 x 480 | WVGA | Landscape | RGB | 3.3V | RGB | 250cd/m² | Resistive Touch | 164.9mm x 100mm | -20°C | 70°C | 50 Way FFC | TUK SGACK902S Keystone Coupler | |||