TUK SGACK902S Keystone Coupler Vacuum Fluorescent Displays - VFD:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Product Range
1
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
882987 | NORITAKE ITRON | Each | 1+ ₩124,856 5+ ₩115,459 10+ ₩106,061 50+ ₩98,351 | Min: 1 / Mult: 1 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 330mA | -20°C | 70°C | Parallel | TUK SGACK902S Keystone Coupler | |||
265512 | NORITAKE ITRON | Each | 1+ ₩126,436 5+ ₩116,921 10+ ₩107,404 50+ ₩99,595 | Min: 1 / Mult: 1 | 1 x 20 | 5mm x 93.55mm | Dot Matrix | 4.75V | 5.25V | 200mA | -10°C | 65°C | Parallel, Serial | TUK SGACK902S Keystone Coupler | |||
NORITAKE ITRON | Each | 1+ ₩69,871 5+ ₩64,613 10+ ₩59,354 50+ ₩55,038 | Min: 1 / Mult: 1 | 1 x 16 | 10mm x 138.4mm | 14 Segment | 4.75V | 5.25V | 300mA | -40°C | 85°C | - | TUK SGACK902S Keystone Coupler | ||||
NORITAKE ITRON | Each | 1+ ₩97,216 5+ ₩89,900 10+ ₩82,582 50+ ₩76,579 | Min: 1 / Mult: 1 | 1 x 16 | 15mm x 174mm | 14 Segment | 4.75V | 5.25V | 600mA | -40°C | 85°C | - | TUK SGACK902S Keystone Coupler |