더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩160,000 |
| 5+ | ₩147,637 |
| 10+ | ₩135,273 |
| 50+ | ₩132,568 |
제품 정보
제품 개요
The GU140X16G-7806A is an economy graphic VFD module includes the vacuum fluorescent display glass, VF drivers and micro-controller ICs with refresh RAM, character generator and interface logic. The 4/8-bit parallel and serial bidirectional interfaces are 5V TTL/CMOS compatible. The command set is LCD compatible with extended graphic functions. The 7806A versions provides LCD emulation with extended graphic functions and 3 font sizes in 5 x 5, 5 x 7, 10 x 14 with pixel based cursor placement. The 7000/7003 versions have firmware offering 4 user definable window areas and support multi-size international fonts. Scroll and flash with graphic upload functions.
- Economic low profile modules
- Parallel and serial interfaces
- Built-in multi-sized fonts
- Scroll + image + fill commands
- 7806A LCD emulation + graphics
- 140 x 16 dot graphic (2 x 20 characters)
- High brightness blue green display
- Operating temperature range from -40 to 85°C
- ASCII+ fonts
- 4/8-bit parallel LCD and serial interfaces
- SPI and asynchronous-serial ports
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
140 x 16
Dot Graphic
5.25V
-40°C
Parallel, Serial
No SVHC (14-Jun-2023)
11.45mm x 69.85mm
4.75V
250mA
85°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서