3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩311,402 |
| 5+ | ₩293,701 |
| 10+ | ₩282,765 |
제품 정보
제품 개요
The GU128X8T-K612C5 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller with refresh RAM, character generation, interface logic and patented transformerless DC/DC converter. The RS232 serial interface accepts 9600 or 19200baud rates with optional parity bit. The module features a low profile design with numerous custom options available including special fonts and commands. Modules can be connected to a multi drop address system.
- 128 x 8 High brightness dot graphic display
- Large 5 x 7 ASCII and European font
- RS232 Asynchronous serial interface
- 31 Selectable multi drop addresses
- Transformerless PSU (patent pending)
- Low profile construction
애플리케이션
Imaging, Video & Vision, Communications & Networking
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
128 x 8
Dot Graphic
13.2V
-40°C
Serial
No SVHC (17-Jan-2023)
28.5mm x 363mm
10.8V
500mA
85°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서