제품 정보
제품 개요
The HFBR-1505AZ is a Fiber Optic Transmitter and Receiver made of high strength, heat-resistant, chemically-resistant and flame-retardant plastic. The transmitter is easily identified by the light gray colored connector port. The fiber optic transceiver complies with SERCOS specifications for optical characteristics and connector style and has guaranteed performance up to 10MBd. It is suitable for use with the SERCOS, PROFIBUS and INTERBUS-S applications.
- Auto-insertable and wave solderable
- 650nm Wavelength technology
- UL94V-0 Flammability rating
애플리케이션
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation
경고
The small junction size inherent in the design of these components increases the components susceptibility to damage from electrostatic discharge (ESD). Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
650nm
200m
2.1V
10Mbaud
-
10Mbps
60mA
3V
SMA
No SVHC (12-Jan-2017)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Singapore
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서