1,400 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩31,990 |
| 5+ | ₩28,750 |
| 10+ | ₩25,510 |
| 50+ | ₩22,961 |
| 100+ | ₩20,411 |
| 250+ | ₩20,003 |
제품 정보
제품 개요
The AFBR-1624Z is a Fibre Optic Transmitter, utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm Polymer Optical Fibre (POF). The transmitter input is compatible with TTL logic families. The transmitter operates any type of signal from DC up to 50Mbaud at distances up to 50m with 1mm POF. The transmitter is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.
- Compatible with Avago's Versatile Link family of connectors, for easy termination of fibre
- High voltage isolation
- Elimination of ground loops
- Reduces voltage transient susceptibility
- Integrated 650nm LED and driver IC with TTL input logic
애플리케이션
Fibre Optics, Industrial, Automation & Process Control
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
650nm
50m
3.3V
50Mbaud
AFBR-16xxZ & AFBR-26x4Z/25x9Z
50Mbaud
21mA
-500mV
Vlink
No SVHC (23-Jan-2024)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서