더 필요하세요?
| 수량 | 가격 |
|---|---|
| 5+ | ₩458 |
| 10+ | ₩324 |
| 100+ | ₩249 |
| 500+ | ₩177 |
| 1000+ | ₩164 |
| 2000+ | ₩156 |
| 5000+ | ₩148 |
제품 정보
제품 개요
This MP000435 is a high-quality white LED with Through Hole mounting, offering exceptional luminosity and reliability for various lighting applications. Featuring the T-1 (3mm) package size, this LED is designed for easy installation and compatibility with standard mounting configurations. With a forward current rating of 20 mA and a forward voltage of 3.2 V, it delivers efficient illumination while ensuring energy savings. Emitting a luminous intensity of 9 cd, this LED provides bright, clear lighting, suitable for both indoor and outdoor use. Whether utilized in signage, indicator lights, or decorative lighting, this White LED offers consistent performance and longevity, making it a versatile choice for diverse lighting projects.
- Dice Material: InGaN
- Emitted Colour: White
- Lens Colour: Water Clear
- Viewing Angle: 36 Deg.
- Luminous Intensity (IV): 9000mcd.
애플리케이션
LED Lighting, Electronics, Lighting, Utilities
기술 사양
White
T-1 (3mm)
3.2V
36°
Multicomp Pro 3mm LEDs
-
Through Hole
20mA
9cd
Round
-
No SVHC (04-Feb-2026)
기술 문서 (1)
MP000435의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서