입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩96,639 |
제품 정보
제품 개요
14G-privacy-SCREEN is a laptop privacy screen that features a universal design, compatible with 14-inch laptops with a 16:9 aspect ratio. The gold finish enables a quick shift to a mirrored finish to conceal the contents on the display. The privacy filter prevents visual eavesdropping by blocking the screen from the side while maintaining a clear viewing angle of 60 degrees (+/- 30 degrees from the centre) for the user. The privacy screen protector is reversible, with a glossy gold side for maximum privacy and an anti-glare matte side for environments prone to glare. The matte side provides additional screen protection with a scratch and fingerprint-resistant coating. Universal design won't interfere with top-mounted webcams, sensors, or when closing the lid. The filter blocks 40% - 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. The digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.
- Laptop privacy screen protector shields the display from the sides to prevent visual eavesdropping
- Gold finish protects sensitive data by quickly transitioning to a mirrored finish
- Filter won't interfere w/ webcams/sensors/lid closure
- Installation w/ transparent adhesive strips/side mounting tabs
- Removable computer security filter enables to quickly switch between glossy/anti-glare matte sides
기술 사양
Privacy Filter
174mm
-
Plastic
310mm
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서