더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩91,792 |
제품 정보
제품 개요
173L-privacy-SCREEN is a laptop privacy screen designed to fit 17.3" 16:9 aspect ratio displays. It features an anti-glare design that provides visual comfort and reduces the adverse effects of blue light emitted from the display. The privacy filter prevents visual eavesdropping by darkening the screen from the side while maintaining a clear viewing angle of 60 degrees (+/- 30 degrees from the centre) for the user. The screen protector is reversible, with a matte anti-glare side for glare-prone environments and a high-gloss side for vibrant colours. It has a light transmittance of 57.5% for optimal brightness and privacy. Installation is hassle-free with residue-free adhesive strips or side mounting tabs, and the privacy screen can be easily removed for sharing content or switching between matte and glossy finishes. Additionally, the privacy shield reduces blue light by up to 51% in the 380 - 480nm wavelength range, helping alleviate eye strain and improve visual comfort.
- Laptop privacy screen protector blacks out a 17.3-inch 16:9 display to protect sensitive data
- Reduce eye strain by blocking up to 51% of blue light
- Filter won't interfere with webcams/sensors/closing the lid
- Reversible privacy filter with anti-glare matte and high-gloss sides
- privacy shield features an additional coating to protect against scratches and fingerprints
- Includes adhesive strips and mounting tabs for installation
기술 사양
Privacy Filter
215mm
-
Plastic
383mm
To Be Advised
기술 문서 (1)
173L-PRIVACY-SCREEN의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서