더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩107,683 |
제품 정보
제품 개요
133LT-privacy-SCREEN is a laptop privacy screen that is designed to work with laptops with 13.3-inch displays and 16:9 aspect ratio. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from centre) to user. The feature enables you to quickly flip-up the privacy filter to share contents without uninstalling the filter. Your computer touch responsiveness is preserved by the ultrathin yet robust security shield, enabling seamless use. The privacy shield has a light transmittance of 60% providing optimal screen brightness and enhanced levels of privacy. Install the privacy screen protector using the included adhesive strips or flip-up tabs. This unit is designed for use displays that have raised bezels. Can reduce eye strain and improve visual comfort by reducing blue light exposure.
- Uses a Micro-louver technology that darkens the screen view from the sides (+/-30deg from centre)
- Designed to fit laptops with 13.3" 16:9 display, does not interfere when closing the lid
- Share the screen with someone next to you by flipping the filter up, without removing it completely
- Laptop privacy screen blocks up to 51% of blue light
- Use the included adhesive strips or flip-up tabs to install the screen protector
기술 사양
Privacy Filter
294mm
-
Plastic
166mm
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서