1,200 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,050 |
제품 개요
The OPI1268 is a 1-channel 5-pin High Voltage Isolator with a digital output that is capable of high speed data transmission. The input of the OPI1268 consists of a high‐efficiency GaAlAs LED with a peak wavelength of 850nm, which is optically coupled to the output optical IC. A photodiode in the output IC detects the incoming modulated light and converts it to a proportionate current. This current is fed into a high‐gain linear amplifier which is temperature, current and voltage compensated. The result is a highly stable digital output with an open collector inverter configuration. This device produces DC and AC voltage isolation between the input and output circuitry while providing TTL signal integrity. It is suitable for data transmission for high voltage isolation, PC board power system isolation and office equipment.
- 24.64mm Creepage path and air path
- 30mA Continuous forward current
- 3V Reverse voltage
- tPHL‐tPLH ≤500ns
애플리케이션
Communications & Networking, Industrial, Medical
기술 사양
1 Channel
2Mbps
5Pins
No SVHC (27-Jun-2024)
16kV
DIP
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서