제품 정보
IL300의 대체 제품
1개 제품을 찾았습니다.
제품 개요
A unique optocoupler using two separate isolated photodiodes with matched characteristics, one of which is used as a feedback element. The combination of the linear photodiodes and the feedback concept enables construction of simple but accurate linear isolating circuits. Applications include switch mode power supply feedback and isolation of process control transducers. Approved to IEC65, IEC950, BS6301, BSEN60065, BSEN60950, EN41003. IL300 has transfer gain (K3) of between 0.56 (min.) and 1.65 (max.) and offers a narrower selection band for K3 of between 0.95 (min.) and 1.056 (max.).
- Couples ac and dc signals
- 0.01% servo linearity
- Wide bandwidth, <gt/>200kHz
- ±0.005%/°C Typically high gain stability
- Low input-output capacitance
- <lt/>15mW Low power consumption
- <gt/>0.4mm Internal insulation distance
애플리케이션
Power Management, Sensing & Instrumentation, Medical, Audio, Communications & Networking
기술 사양
1 Channel
8Pins
Linear optocoupler
DIP
5.3kV
No SVHC (17-Jan-2022)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서