더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩2,474 |
제품 정보
제품 개요
The OPL551 series Photologic Sensor that include a photodiode, amplifier, voltage regulator, Schmitt trigger and NPN output transistor on a single silicon chip. All devices in the series have a Photologic® chip that is encapsulated in a molded plastic side-looking package with an integral lens. This packaging provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC. These components exhibit very stable performance over a wide range of irradiance levels. OPL551 device features TTL/LSTTL compatible logic level output which can drive up to 8 TTL loads without additional circuitry and medium-speed data rates to 250 kBaud, with typical rise and fall times of 25 nanoseconds.
- Choice of four output options
- High noise immunity
- Direct TTL, LSTTL, CMOS interface
- Data rates to 250kBaud
- Low power consumption
애플리케이션
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial, Security, Imaging, Video & Vision, Audio
기술 사양
3Pins
4.5V
-40°C
OPL551 Series
Totem Pole
5.5V
85°C
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서